15.5V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,775 In Stock | 1 : ¥51.01000 Cut Tape (CT) 750 : ¥38.68065 Tape & Reel (TR) 1 : ¥37.92000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.24V | 15.5V | 0.55V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
2,460 In Stock | 1 : ¥19.21000 Cut Tape (CT) 2,500 : ¥14.62216 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 16V | 1.24V | 15.5V | 0.5V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 | ||
150 In Stock | 1 : ¥42.59000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.24V | 15.5V | 0.5V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
791 In Stock | 1 : ¥12.48000 Tube 50 : ¥10.57260 Tube | - | Tube Tube | Obsolete | Positive | Adjustable | 1 | 16V | 1.25V | 15.5V | 0.38V @ 1.5A | 1.5A | 10 mA | 150 µA | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 150°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
83 In Stock | 1 : ¥51.01000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 16V | 1.24V | 15.5V | 0.55V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | 800 : ¥7.40053 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 16V | 1.25V | 15.5V | 0.38V @ 1.5A | 1.5A | 10 mA | 150 µA | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 150°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | 1,000 : ¥8.89721 Tube | - | Tube | Obsolete | Positive | Adjustable | 1 | 16V | 1.25V | 15.5V | 0.85V @ 4A | 4A | 25 mA | 70 mA | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock | 800 : ¥9.57715 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 16V | 1.25V | 15.5V | 0.85V @ 4A | 4A | 25 mA | 70 mA | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | 50 : ¥9.98320 Tube | - | Tube | Obsolete | Positive | Adjustable | 1 | 16V | 1.25V | 15.5V | 0.38V @ 1.5A | 1.5A | 10 mA | 150 µA | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 150°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
0 In Stock | 50 : ¥10.57260 Tube | - | Tube | Obsolete | Positive | Adjustable | 1 | 16V | 1.25V | 15.5V | 0.38V @ 1.5A | 1.5A | 10 mA | 150 µA | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 150°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock | 50 : ¥13.68080 Tube | - | Tube | Obsolete | Positive | Adjustable | 1 | 16V | 1.25V | 15.5V | 0.85V @ 4A | 4A | 25 mA | 70 mA | 70dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C (TJ) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 | ||
0 In Stock Check Lead Time | 750 : ¥31.03317 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 16V | 1.24V | 15.5V | 0.5V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | TO-263-5 |