11.6V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
771 In Stock | 1 : ¥24.65000 Cut Tape (CT) 500 : ¥15.46474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 13V | 1.25V | 11.6V | 1.4V @ 5A | 5A | 7 mA | 13 mA | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
5,416 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 13V | 1.25V | 11.6V | 1.4V @ 5A | 5A | 7 mA | 13 mA | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
0 In Stock | 1 : ¥23.97000 Cut Tape (CT) 500 : ¥14.20608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable | 1 | 13V | 1.25V | 11.6V | 1.4V @ 5A | 5A | 7 mA | 13 mA | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 13V | 1.25V | 11.6V | 1.4V @ 5A | 5A | 7 mA | 13 mA | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 13V | 1.25V | 11.6V | 1.4V @ 5A | 5A | 7 mA | 13 mA | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 13V | 1.25V | 11.6V | 1.4V @ 5A | 5A | 7 mA | 13 mA | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Positive | Adjustable | 1 | 13V | 1.25V | 11.6V | 1.4V @ 5A | 5A | 7 mA | 13 mA | 72dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 |