TO-220-7 Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
168 In Stock | 1 : ¥142.48000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback | Adjustable | 1 | 8V | 45V | 2.5V | 35V | 5.5A (Switch) | 100kHz | No | 0°C ~ 70°C (TA) | Through Hole | TO-220-7 | TO-220-7 Flow 6 | ||
1,285 In Stock | 1 : ¥239.48000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback | Adjustable | 1 | 8V | 64V | 2.5V | 45V | 5.5A (Switch) | 100kHz | No | -40°C ~ 125°C | Through Hole | TO-220-7 | TO-220-7 Flow 6 | ||
0 In Stock Check Lead Time | 50 : ¥119.44200 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback | Adjustable | 1 | 8V | 64V | 2.5V | 35V | 5.5A (Switch) | 100kHz | No | 0°C ~ 70°C (TA) | Through Hole | TO-220-7 | TO-220-7 Flow 6 | ||
0 In Stock 2,930 Marketplace | Obsolete | - | Bag Bag | Obsolete | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 2.7V | 30V | - | - | 4A (Switch) | 560kHz | No | 0°C ~ 150°C (TJ) | Through Hole | TO-220-7 | TO-220-7 | ||
0 In Stock 2,829 Marketplace | Obsolete | - | Tube Tube | Obsolete | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 2.7V | 30V | - | - | 4A (Switch) | 280kHz | No | 0°C ~ 150°C (TJ) | Through Hole | TO-220-7 | TO-220-7 | ||
0 In Stock 3,055 Marketplace | Obsolete | - | Bag Bag | Obsolete | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 2.7V | 30V | - | - | 4A (Switch) | 560kHz | No | 0°C ~ 150°C (TJ) | Through Hole | TO-220-7 | TO-220-7 | ||
0 In Stock 3,000 Marketplace | Obsolete | - | Tube Tube | Obsolete | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 2.7V | 30V | - | - | 4A (Switch) | 280kHz | No | 0°C ~ 150°C (TJ) | Through Hole | TO-220-7 | TO-220-7 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 3 | 8.5V | 15V | 5V, 5V, 5.6V | - | - | - | No | -30°C ~ 85°C (TA) | Through Hole | TO-220-7 | TO-220-7 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 3 | 5.5V | 14V | 3.3V, 5V, 9V | - | - | - | No | -30°C ~ 85°C (TA) | Through Hole | TO-220-7 | TO-220-7 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 3 | 6V | 14V | 2.5V, 3.3V, 5V | - | - | - | No | -30°C ~ 85°C (TA) | Through Hole | TO-220-7 | TO-220-7 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Step-Down | Positive | Buck | Fixed | 4 | 15V | 30V | 5.1V, 8.5V, 10V, 13V | - | - | - | No | -30°C ~ 85°C (TA) | Through Hole | TO-220-7 | TO-220-7 |