Powerflex-7 Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 44,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 2.7V | 30V | - | - | 4A (Switch) | 280kHz | No | 0°C ~ 150°C (TJ) | Surface Mount | Powerflex-7 | 7-Powerflex | ||
0 In Stock 8,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 2.7V | 30V | - | - | 4A (Switch) | 560kHz | No | 0°C ~ 150°C (TJ) | Surface Mount | Powerflex-7 | 7-Powerflex | ||
0 In Stock 3,523 Marketplace | Obsolete | - | Tube Tube | Obsolete | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 2.7V | 30V | - | - | 4A (Switch) | 280kHz | No | 0°C ~ 150°C (TJ) | Surface Mount | Powerflex-7 | 7-Powerflex | ||
0 In Stock 2,000 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 2.7V | 30V | - | - | 4A (Switch) | 560kHz | No | 0°C ~ 150°C (TJ) | Surface Mount | Powerflex-7 | 7-Powerflex |