Linear Technology Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
190 Marketplace | Unavailable | * | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
311 Marketplace | Unavailable | - | Bulk | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 1V | 60V | 1.202V | 70V (Switch) | 2.1A (Switch) | 250kHz ~ 1MHz | Both | -40°C ~ 125°C (TJ) | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | 20-TSSOP-EP | ||
252 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 17V | 5V | - | 2A | 2.25MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
24,734 Marketplace | Unavailable | Bulk | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 2.7V | 4.4V | 5V | - | 30mA | 550kHz | No | -40°C ~ 85°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
629 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Boost, Buck, Cuk, Flyback, Forward Converter | Adjustable | 1 | 2.6V | 40V | 1.244V | 65V (Switch) | 1.25A (Switch) | 100kHz | No | 0°C ~ 100°C (TJ) | Through Hole | TO-220-5 | TO-220-5 | ||
1,208 Marketplace | Unavailable | - | Bulk | Active | Step-Up/Step-Down | Negative | Charge Pump | Adjustable | 1 | 4.5V | 6.5V | -1.24V | -6.1V | 10mA | 900kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-SSOP | ||
1,484 Marketplace | Unavailable | - | Bulk | Active | Step-Up/Step-Down | Positive | Charge Pump | Programmable | 1 | 2V | 10V | 3V, 5V | - | 50mA | 650kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
4,649 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 5V | 25V | 5V | - | 1.5A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,146 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 15V | 1.21V | 14.1V | 1.5A | 200kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,743 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 36V | 1.2V | 36V | 1.4A | 500kHz | No | -40°C ~ 125°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
953 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Down, Step-Up/Step-Down | Positive | Buck, SEPIC | Adjustable | 1 | 3V | 25V | 1.2V | 22.5V | 1.5A (Switch) | 1.25MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP | ||
218 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.625V | 5.5V | 0.8V | 5V | 1.25A | 1MHz | Yes | -40°C ~ 85°C | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-MSOP | ||
179 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Boost, Buck, Cuk, Flyback, Forward Converter, SEPIC | Adjustable | 1 | 2.7V | 30V | 1.245V, -2.45V | ±35V (Switch) | 1.5A (Switch) | 250kHz | No | -40°C ~ 125°C (TJ) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
345 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck, SEPIC | Adjustable | 1 | 5V | 25V | 2.42V | 21.5V | 1.5A (Switch) | 500kHz | No | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
188 Marketplace | Unavailable | - | Bulk | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, Flyback | Adjustable | 1 | 2.7V | 23V | 1.25V | 35V (Switch) | 2A (Switch) | 20kHz ~ 250kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO | ||
185 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck, SEPIC | Adjustable | 1 | 4.3V | 15V | 1.21V | 12.9V | 4.5A (Switch) | 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
1,869 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck, SEPIC | Fixed | 1 | 3V | 25V | 5V | - | 1.5A | 1.25MHz | No | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
765 Marketplace | Unavailable | - | Bulk | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 4.5V | 32V | - | - | 100mA | 500kHz | No | -55°C ~ 150°C (TJ) | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
4,300 Marketplace | Unavailable | - | Bulk | Obsolete | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.25V | -2V | - | 20mA | 900kHz | No | 0°C ~ 70°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
674 Marketplace | Unavailable | - | Bulk | Active | Step-Up/Step-Down | Negative | Charge Pump | Fixed | 1 | 2.7V | 5.5V | -2V | - | 20mA | 900kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
338 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Charge Pump | Fixed | 1 | 2.4V | 6V | 2V | - | 100mA | 600kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
300 Marketplace | Unavailable | - | Bulk | Active | Step-Up/Step-Down | Positive | Charge Pump | Fixed | 1 | 1.8V | 4.4V | 3.3V | - | 50mA | 550kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
250 Marketplace | Unavailable | - | Bulk | Active | Step-Up/Step-Down | Positive | Charge Pump | Adjustable | 1 | 1.8V | 4.4V | 2.5V | 5.5V | 50mA | 550kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
242 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.2V | 600mA | 1.5MHz ~ 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
5,000 Marketplace | Unavailable | - | Bulk | Active | Step-Up | Positive | Charge Pump | Fixed | 1 | 2.7V | 5V | 5V | - | 20mA | 700kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |