Nexperia USA Inc. Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
40,000 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,000 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,000 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6,000 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
3,000 Marketplace | Unavailable | Bulk | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.8V | 3.3V | 4A | 2.3MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | DFN3030-12 | |||
3,000 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |