Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,215 In Stock | 1 : ¥26.60000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 40V | 0.6V | 34V | 1.2A | 500kHz, 300kHz ~ 2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 12-VFDFN Exposed Pad | 12-DFN (4x3) | ||
0 In Stock Check Lead Time | 1,470 : ¥19.85080 Tray | - | Tray | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive | Buck, Boost, Buck-Boost | Adjustable | 1 | 3V | 40V | 0.5V | 36V | 2.5A | 200kHz ~ 2.2MHz | Both | -40°C ~ 105°C (TA) | Surface Mount | 20-VFQFN Exposed Pad | 20-QFN (4x4) |