Voltage Regulators - DC DC Switching Regulators

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Input (Min)
2.5V2.7V4V4.5V
Voltage - Input (Max)
16V18V
Voltage - Output (Min/Fixed)
0.6V0.611V0.9V
Voltage - Output (Max)
5.5V6V13V
Frequency - Switching
200kHz ~ 1MHz480kHz ~ 1.15MHz600kHz ~ 1MHz
Package / Case
13-VFQFN16-PowerVFQFN21-PowerVFQFN
Supplier Device Package
13-QFN (3x4)16-QFN (3x4)21-QFN (3x4)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,608
In Stock
1 : ¥48.88000
Cut Tape (CT)
500 : ¥30.64416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.611V
13V
12A
200kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-PowerVFQFN
16-QFN (3x4)
368
In Stock
1 : ¥48.88000
Cut Tape (CT)
500 : ¥30.64416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
16V
0.6V
5.5V
12A
600kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
21-PowerVFQFN
21-QFN (3x4)
18,640
In Stock
1 : ¥35.54000
Cut Tape (CT)
5,000 : ¥23.59088
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
16V
0.9V
6V
12A
480kHz ~ 1.15MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
21-PowerVFQFN
21-QFN (3x4)
500
In Stock
1 : ¥53.90000
Cut Tape (CT)
500 : ¥25.18486
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
16V
0.9V
6V
12A
480kHz ~ 1.15MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
21-PowerVFQFN
21-QFN (3x4)
5,000
In Stock
5,000 : ¥21.25304
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
16V
0.6V
5.5V
12A
600kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
21-PowerVFQFN
21-QFN (3x4)
0
In Stock
Check Lead Time
1 : ¥43.92000
Cut Tape (CT)
5,000 : ¥21.22727
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.611V
13V
12A
200kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-PowerVFQFN
16-QFN (3x4)
0
In Stock
Check Lead Time
5,000 : ¥17.51250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.611V
13V
12A
200kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
13-VFQFN
13-QFN (3x4)
0
In Stock
5,000 : ¥19.31682
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
2.5V
18V
0.611V
13V
12A
200kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
13-VFQFN
13-QFN (3x4)
0
In Stock
Check Lead Time
500 : ¥24.77620
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.611V
13V
12A
200kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
13-VFQFN
13-QFN (3x4)
0
In Stock
500 : ¥27.11616
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Step-Down
Positive
Buck
Adjustable
1
2.5V
18V
0.611V
13V
12A
200kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
13-VFQFN
13-QFN (3x4)
Showing
of 10

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.