Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
883 In Stock | 1 : ¥50.07000 Cut Tape (CT) 3,000 : ¥25.12331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2V | 18V | 0.6V | 18V | 15A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 11-PowerVFQFN | 11-VQFN-HR (2.5x3) | ||
18,711 In Stock | 1 : ¥11.05000 Cut Tape (CT) 3,000 : ¥6.58844 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.3V | 6V | 3.3V | - | 1A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥8.50000 Cut Tape (CT) 4,000 : ¥3.60622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 30V | 0.8V | 22V | 3A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | SOT-583 | SOT-583 |