LM5012DDAR | |
---|---|
DigiKey Part Number | 296-LM5012DDARTR-ND - Tape & Reel (TR) 296-LM5012DDARCT-ND - Cut Tape (CT) 296-LM5012DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5012DDAR |
Description | IC REG BUCK ADJ 2.5A 8SO PWR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 2.5A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM5012DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 100V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 100V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.45000 | ¥35.45 |
10 | ¥23.39400 | ¥233.94 |
25 | ¥20.25920 | ¥506.48 |
100 | ¥16.73900 | ¥1,673.90 |
250 | ¥15.02812 | ¥3,757.03 |
500 | ¥13.98472 | ¥6,992.36 |
1,000 | ¥13.11764 | ¥13,117.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥12.33270 | ¥30,831.75 |
5,000 | ¥11.86907 | ¥59,345.35 |