AP62300TWU-7 | |
---|---|
DigiKey Part Number | 31-AP62300TWU-7TR-ND - Tape & Reel (TR) 31-AP62300TWU-7CT-ND - Cut Tape (CT) 31-AP62300TWU-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP62300TWU-7 |
Description | IC REG BUCK ADJ 3A TSOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.763V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | AP62300TWU-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.2V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥3.47700 | ¥34.77 |
25 | ¥3.18280 | ¥79.57 |
100 | ¥2.36830 | ¥236.83 |
250 | ¥2.14628 | ¥536.57 |
500 | ¥1.77616 | ¥888.08 |
1,000 | ¥1.33217 | ¥1,332.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22117 | ¥3,663.51 |
6,000 | ¥1.14716 | ¥6,882.96 |
15,000 | ¥1.07315 | ¥16,097.25 |
30,000 | ¥0.98433 | ¥29,529.90 |
75,000 | ¥0.94733 | ¥71,049.75 |