Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,296 In Stock | 1 : ¥55.00000 Cut Tape (CT) 500 : ¥35.80032 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Cuk | Adjustable | 1 | 2.45V | 16V | -1.255V | -34V | 1A (Switch) | 2.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
2,115 In Stock 7,500 Factory | 1 : ¥29.16000 Cut Tape (CT) 2,500 : ¥14.61720 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.5V | 5.5V | 2.5V | 5.5V | - | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 6-WFBGA, WLBGA | 6-WLP (1.07x1.57) | ||
490 In Stock 2,450 Factory | 1 : ¥33.82000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 36V | 0.6V | 32.4V | 2A | 400kHz, 500kHz, 2.2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) |