ADP5056ACCZ-R7 | |
---|---|
DigiKey Part Number | 505-ADP5056ACCZ-R7TR-ND - Tape & Reel (TR) 505-ADP5056ACCZ-R7CT-ND - Cut Tape (CT) 505-ADP5056ACCZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP5056ACCZ-R7 |
Description | IC REG BUCK ADJ 3A/7A TRPL 43LGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.615V 3 Output 3A, 7A, 14A 43-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | ADP5056ACCZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 2.75V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 250kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 43-LGA (5x5.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥82.14700 | ¥821.47 |
25 | ¥78.32680 | ¥1,958.17 |
100 | ¥68.01140 | ¥6,801.14 |
250 | ¥64.95472 | ¥16,238.68 |
500 | ¥59.22356 | ¥29,611.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥51.58175 | ¥77,372.62 |