Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up, Step-Up/Step-Down
Topology
Boost, Flyback, SEPICBuck
Number of Outputs
13
Voltage - Input (Min)
1.5V4V
Voltage - Input (Max)
18V60V
Voltage - Output (Min/Fixed)
0.68V1.5V
Voltage - Output (Max)
6.3V83V
Current - Output
3A, 2A, 2A3.26A (Switch)
Frequency - Switching
100kHz ~ 2.2MHz200kHz ~ 2.3MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
16-WFQFN Exposed Pad32-VFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)32-VQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-WQFN
LM5158QRTERQ1
IC REG MULT CONFG ADJ 16WQFN
Texas Instruments
8,395
In Stock
1 : ¥40.80000
Cut Tape (CT)
3,000 : ¥20.46838
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, SEPIC
Adjustable
1
1.5V
60V
1.5V
83V
3.26A (Switch)
100kHz ~ 2.2MHz
No
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
AFE20408RHBT
TPS65263QRHBRQ1
IC REG BUCK ADJ TRPL 32VQFN
Texas Instruments
1,968
In Stock
2,587
Marketplace
1 : ¥46.76000
Cut Tape (CT)
3,000 : ¥23.47886
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Step-Down
Positive
Buck
Adjustable
3
4V
18V
0.68V
6.3V
3A, 2A, 2A
200kHz ~ 2.3MHz
Yes
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
32-VFQFN Exposed Pad
32-VQFN (5x5)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.