Voltage Regulators - DC DC Switching Regulators

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-UpStep-Up/Step-Down
Output Configuration
NegativePositive
Topology
Boost, Charge PumpBuckBuck-BoostCharge Pump
Voltage - Input (Min)
1.8V2.5V2.7V3.6V
Voltage - Input (Max)
5.5V16V36V
Voltage - Output (Min/Fixed)
-1.225V1.2V2V5V
Voltage - Output (Max)
-4.8V5V33.12V90V
Current - Output
20mA200mA280mA (Switch)1.4A
Frequency - Switching
500kHz650kHz ~ 1.1MHz900kHz-
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-WFDFN Exposed Pad16-WFQFN Exposed Pad
Supplier Device Package
8-DFN (3x3)8-MSOP8-MSOP-EP16-QFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 DFB
LTC3531EDD#PBF
IC REG BUCK-BOOST ADJ 200MA 8DFN
Analog Devices Inc.
6,628
In Stock
1 : ¥53.73000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive
Buck-Boost
Adjustable
1
1.8V
5.5V
2V
5V
200mA
-
Yes
-40°C ~ 85°C (TA)
Surface Mount
8-WFDFN Exposed Pad
8-DFN (3x3)
8-MSOP-EP
LT1936EMS8E#PBF
IC REG BUCK ADJ 1.4A 8MSOP
Analog Devices Inc.
4,599
In Stock
1 : ¥67.67000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
3.6V
36V
1.2V
33.12V
1.4A
500kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-MSOP-EP
8 MSOP
LTC1550LCMS8#TRPBF
IC REG CHRG PUMP ADJ 20MA 8MSOP
Analog Devices Inc.
1,582
In Stock
1 : ¥56.62000
Cut Tape (CT)
2,500 : ¥29.43414
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up/Step-Down
Negative
Charge Pump
Adjustable
1
2.7V
5.5V
-1.225V
-4.8V
20mA
900kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
16-QFN EP
LT3482IUD#PBF
IC REG BOOST ADJ 280MA 16QFN
Analog Devices Inc.
5,678
In Stock
1 : ¥100.90000
Tube
-
Tube
Active
Step-Up
Positive
Boost, Charge Pump
Adjustable
1
2.5V
16V
5V
90V
280mA (Switch)
650kHz ~ 1.1MHz
No
-40°C ~ 85°C (TA)
Surface Mount
16-WFQFN Exposed Pad
16-QFN (3x3)
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.