Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,913 In Stock | 1 : ¥72.35000 Cut Tape (CT) 2,500 : ¥37.61788 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive or Negative | Boost, Cuk, Flyback, SEPIC | Adjustable | 1 | 3V | 40V | 1.6V | 40V (Switch) | 5A (Switch) | 100kHz ~ 1MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 36-WFQFN, 28 Leads, Exposed Pad | 36-QFN (5x6) | ||
403 In Stock 11,750 Factory | 1 : ¥68.86000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 2.6V | 5.5V | 0.75V (1V, 1.5V) | 5.5V | 1A | 1.4MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP |