Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,922 In Stock | 1 : ¥12.58000 Cut Tape (CT) 5,000 : ¥9.52099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 4.5V | 20V | 4.5V | 40V (Switch) | 1.2A (Switch) | 1.12MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN Exposed Pad, 8-MLF® | 8-MLF® (2x2) | ||
699 In Stock | 1 : ¥49.56000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.6V | 18V | 1.263V | 36V (Switch) | 1.5A (Switch) | 1.4MHz | No | 0°C ~ 70°C (TA) | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
7,930 In Stock | 1 : ¥51.86000 Cut Tape (CT) 2,500 : ¥26.03571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, Flyback, SEPIC | Adjustable | 1 | 3V | 25V | 1.2V | 35V (Switch) | 1.5A (Switch) | 1.25MHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | 8-MSOP-EP |