Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Topology
Buck-BoostCharge Pump
Output Type
Adjustable (Fixed)Fixed
Voltage - Input (Min)
3V3.05V
Voltage - Input (Max)
5.25V16V
Voltage - Output (Min/Fixed)
-2.5V-1V (-5V)
Voltage - Output (Max)
-16V-
Current - Output
20mA260mA
Frequency - Switching
300kHz900kHz
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
511
In Stock
400
Factory
1 : ¥97.08000
Tube
-
Tube
Active
Step-Up/Step-Down
Negative
Buck-Boost
Adjustable (Fixed)
1
3V
16V
-1V (-5V)
-16V
260mA
300kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LTC1550LCS8-2.5#PBF
IC REG CHRG PUMP -2.5V 20MA 8SO
Analog Devices Inc.
199
In Stock
1 : ¥56.45000
Tube
-
Tube
Active
Step-Up/Step-Down
Negative
Charge Pump
Fixed
1
3.05V
5.25V
-2.5V
-
20mA
900kHz
No
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.