Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,270 In Stock | 1 : ¥82.63000 Tube | - | Tube | Active | Step-Up, Step-Down, Step-Up/Step-Down | Positive or Negative | Buck, Boost, Flyback | Adjustable | 1 | 8V | 45V | 2.5V | 35V | 2A (Switch) | 100kHz | No | -40°C ~ 85°C (TA) | Surface Mount | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | DDPAK-5 | ||
2,514 In Stock | 1 : ¥93.02000 Cut Tape (CT) 2,500 : ¥58.68859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.3V | 60V | 1.25V | 55.2V | 1.5A (Switch) | 200kHz | No | 0°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |