Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Configuration
NegativePositive
Topology
BuckCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
2.3V6V
Voltage - Input (Max)
5.5V75V
Voltage - Output (Min/Fixed)
-5V1.225V
Voltage - Output (Max)
70V-
Current - Output
100mA1.5A
Frequency - Switching
50kHz ~ 500kHz900kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
16-PowerTSSOP (0.173", 4.40mm Width)SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
16-HTSSOPTSOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-HTSSOP
LM5575MHX/NOPB
IC REG BUCK ADJ 1.5A 16HTSSOP
Texas Instruments
4,677
In Stock
1 : ¥35.96000
Cut Tape (CT)
2,500 : ¥18.03591
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
6V
75V
1.225V
70V
1.5A
50kHz ~ 500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
16-PowerTSSOP (0.173", 4.40mm Width)
16-HTSSOP
TSOT-23-6
LTC1983ES6-5#TRMPBF
IC REG CHG PUMP -5V 100MA TSOT23
Analog Devices Inc.
9,774
In Stock
1 : ¥48.88000
Cut Tape (CT)
500 : ¥30.64416
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Negative
Charge Pump
Fixed
1
2.3V
5.5V
-5V
-
100mA
900kHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6 Thin, TSOT-23-6
TSOT-23-6
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.