Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,261 In Stock | 1 : ¥110.26000 Cut Tape (CT) 2,500 : ¥47.21569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5.5V | 2A, 4A | 500kHz ~ 4MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-TQFN (5x5) | ||
0 In Stock 180 Factory Check Lead Time | 1 : ¥110.26000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5.5V | 2A, 4A | 500kHz ~ 4MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-TQFN (5x5) | ||
983 In Stock | 1 : ¥110.91000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 8 | 2.7V | 5.5V | 0.8V | 5.5V | 1A | 2MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 38-WFQFN Exposed Pad | 38-QFN (5x7) | ||
277 In Stock | 1 : ¥130.75000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 2.6V | 42V | 0.8V, 1V | 42V | 1.5A, 1.8A, 2.5A | 250kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 48-LQFP Exposed Pad | 48-eLQFP (7x7) |