Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
842 In Stock | 1 : ¥10.71000 Cut Tape (CT) 4,000 : ¥4.55946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 40V | 0.8V | 40V | 1A | 100kHz ~ 2.2MHz | Yes | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
10,663 In Stock 68,000 Factory | 1 : ¥13.26000 Cut Tape (CT) 4,000 : ¥6.05187 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 40V | 0.8V | 40V | 2A | 500kHz, 100kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
11,000 In Stock | 1 : ¥21.43000 Cut Tape (CT) 2,500 : ¥9.80599 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5V | 36V | 0.8V | 36V | 4A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
4,652 In Stock | 1 : ¥37.92000 Cut Tape (CT) 2,500 : ¥18.38405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 100V | 1.2V | 100V | 1A | Up to 1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
8,527 In Stock | 1 : ¥53.56000 Cut Tape (CT) 2,500 : ¥26.05130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 76V | 1V | 73.72V | 5A | 100kHz ~ 650kHz | No | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
15,749 In Stock | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥10.07468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.8V | 42V | 1.5A | 250kHz ~ 500kHz | Yes | -40°C ~ 150°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-JES | ||
18,492 In Stock | 1 : ¥25.67000 Cut Tape (CT) 2,500 : ¥17.07789 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 1.235V | 36V | 1.5A | 500kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
11,233 In Stock | 1 : ¥25.12000 Cut Tape (CT) 2,500 : ¥11.72978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 40V | 5V | - | 1A | 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | 20-HTSSOP-B | ||
120 In Stock | 1 : ¥37.15000 Cut Tape (CT) 2,000 : ¥17.33186 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5V | 36V | 0.8V | 36V | 2.5A | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | HRP-7 (7 Leads + Tab) | HRP7 | ||
19,675 In Stock | 1 : ¥16.01000 Cut Tape (CT) 2,500 : ¥9.86886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 38V | 0.6V | 38V | 2A | 250kHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP-EP |