Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,210 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,500 : ¥11.99012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.8V | 5.5V | 3A | 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerLFQFN Module | 20-QFN (3x5) | ||
1,389 In Stock | 1 : ¥51.52000 Cut Tape (CT) 3,000 : ¥28.12722 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.7V | 36V | 0.8V | 22V | 16A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 26-PowerVFQFN | 26-VQFN-HR (4x3.5) | ||
413 In Stock | 1 : ¥114.85000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 4 | 18V | 18V | 0.5V | 16.2V | 5A, 5A, 5A, 5A | 400kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 48-PowerTFQFN | 48-LQFN (5x6) |