TPS613222ADBVR | |
---|---|
DigiKey Part Number | 296-50503-2-ND - Tape & Reel (TR) 296-50503-1-ND - Cut Tape (CT) 296-50503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS613222ADBVR |
Description | IC REG BOOST 5V 2.5A SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 2.5A (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TPS613222ADBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.18200 | ¥41.82 |
25 | ¥3.90680 | ¥97.67 |
100 | ¥3.12490 | ¥312.49 |
250 | ¥2.90184 | ¥725.46 |
500 | ¥2.45556 | ¥1,227.78 |
1,000 | ¥1.89747 | ¥1,897.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73003 | ¥5,190.09 |
6,000 | ¥1.61843 | ¥9,710.58 |
15,000 | ¥1.50681 | ¥22,602.15 |
30,000 | ¥1.42868 | ¥42,860.40 |