TPS62933ODRLR

DigiKey Part Number
296-TPS62933ODRLRTR-ND - Tape & Reel (TR)
296-TPS62933ODRLRCT-ND - Cut Tape (CT)
296-TPS62933ODRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62933ODRLR
Description
IC REG BUCK ADJ 3A SOT583
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS62933ODRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
22V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-583
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥7.60000¥76.00
25¥7.21240¥180.31
100¥5.92450¥592.45
250¥5.53804¥1,384.51
500¥4.89416¥2,447.08
1,000¥3.86380¥3,863.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.60622¥14,424.88
8,000¥3.42591¥27,407.28
12,000¥3.29711¥39,565.32
Manufacturers Standard Package