LT8337JV#PBF

DigiKey Part Number
505-LT8337JV#PBF-ND
Manufacturer
Manufacturer Product Number
LT8337JV#PBF
Description
IC REG BOOST PROG 1V 5A 16LQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 1V 1 Output 5A 16-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8337JV#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
26V
Current - Output
Frequency - Switching
300kHz ~ 3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-LQFN (3x3)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.25000¥59.25
10¥53.53200¥535.32
25¥51.04480¥1,276.12
80¥44.32213¥3,545.77
230¥42.33013¥9,735.93
624¥38.59511¥24,083.35
1,248¥33.61509¥41,951.63
2,496¥32.37008¥80,795.72
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.