Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Diodes IncorporatedTexas Instruments
Series
-Eco-Mode™SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up
Topology
BoostBuck
Voltage - Input (Min)
2.7V3.8V4.5V
Voltage - Input (Max)
14V40V42V
Voltage - Output (Min/Fixed)
0.8V3V
Voltage - Output (Max)
20V40V41.1V
Current - Output
2A (Switch)3.5A
Frequency - Switching
100kHz ~ 2.2MHz100kHz ~ 2.5MHz1.6MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed PadSC-74A, SOT-753
Supplier Device Package
8-SO PowerPad8-SO-EPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SO-EP
AP64350SP-13
IC REG BUCK ADJ 3.5A 8SO
Diodes Incorporated
79,944
In Stock
372,000
Factory
1 : ¥13.43000
Cut Tape (CT)
4,000 : ¥5.69156
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.8V
40V
0.8V
40V
3.5A
100kHz ~ 2.2MHz
Yes
-
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
8-HSOP
TPS54340BQDDARQ1
IC REG BUCK ADJ 3.5A 8SOPWR
Texas Instruments
3,097
In Stock
1 : ¥27.37000
Cut Tape (CT)
2,500 : ¥18.20240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
42V
0.8V
41.1V
3.5A
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
8-HSOP
TPS54340BDDA
IC REG BUCK ADJ 3.5A 8SOPWR
Texas Instruments
1,410
In Stock
1 : ¥39.61000
Tube
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
42V
0.8V
41.1V
3.5A
100kHz ~ 2.5MHz
No
-40°C ~ 150°C (TJ)
-
-
Surface Mount
8-PowerSOIC (0.154", 3.90mm Width)
8-SO PowerPad
SOT753
LMR62014XMF/NOPB
IC REG BOOST ADJ 2A SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
1 : ¥10.54000
Cut Tape (CT)
1,000 : ¥4.77798
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
14V
3V
20V
2A (Switch)
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.