Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,143 In Stock | 1 : ¥40.21000 Cut Tape (CT) 2,500 : ¥20.19002 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6.5V | 40V | 1.21V | 37V | 1A | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
141 In Stock 1,470 Factory | 1 : ¥27.12000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 36V | 3.3V | - | 2A | 400kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) |