Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,837 In Stock | 1 : ¥23.07000 Cut Tape (CT) 2,500 : ¥11.99066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 18V | 0.8V | 5.5V | 3A | 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerLFQFN Module | 20-QFN (3x5) | ||
4,493 In Stock | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥3.48601 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.75V | 5.5V | 1A | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) |