Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
986 In Stock | 1 : ¥44.66000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.5V | 60V | 1V | 28V | 1A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | |||
2,089 In Stock 12,054 Factory | 1 : ¥21.35000 Tube | - | Tube | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.3V | 5.5V | 5V | 25V | 1.5A (Switch) | 620kHz, 1.25MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |