Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,134 In Stock 288,000 Factory | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.24169 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 2A | 740kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
221,213 In Stock | 1 : ¥3.86000 Cut Tape (CT) 3,000 : ¥1.09453 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.6V | 16V | 1.25V | 29V | 500mA (Switch) | 1.5MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
9,721 In Stock | 1 : ¥48.88000 Cut Tape (CT) 500 : ¥30.64416 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Negative | Charge Pump | Fixed | 1 | 2.3V | 5.5V | -5V | - | 100mA | 900kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
9,085 In Stock | 1 : ¥17.34000 Cut Tape (CT) 3,000 : ¥7.95170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 14V | 5V | 28V | 800mA (Switch) | 1.6MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |