Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-DCS-Control™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
RatiometricStep-Down
Output Configuration
NegativePositive
Topology
BuckCharge Pump
Output Type
AdjustableFixed
Voltage - Input (Min)
2.7V4V
Voltage - Input (Max)
5.5V17V
Voltage - Output (Min/Fixed)
0.9V-Vin
Voltage - Output (Max)
5V-
Current - Output
200mA3A
Frequency - Switching
2MHz2.5MHz
Synchronous Rectifier
NoYes
Package / Case
16-VFQFN Exposed PadSOT-23-6
Supplier Device Package
16-VQFN (3x3)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
LM2776DBVR
IC REG CHARGE PUMP INV SOT23
Texas Instruments
15,076
In Stock
1 : ¥9.27000
Cut Tape (CT)
3,000 : ¥3.91857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Ratiometric
Negative
Charge Pump
Fixed
1
2.7V
5.5V
-Vin
-
200mA
2MHz
No
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
16-VFQFN
TLV62130RGTT
IC REG BUCK ADJ 3A 16VQFN
Texas Instruments
1,322
In Stock
1 : ¥16.75000
Cut Tape (CT)
250 : ¥11.33332
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
17V
0.9V
5V
3A
2.5MHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.