Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Diodes IncorporatedNational Semiconductor
Series
-SIMPLE SWITCHER®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up
Topology
BoostBuck
Voltage - Input (Min)
2.7V4.5V
Voltage - Input (Max)
5.5V60V
Voltage - Output (Min/Fixed)
1.2V2.7V
Voltage - Output (Max)
24V57V
Current - Output
1A5.5A (Switch)
Frequency - Switching
150kHz520kHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed PadTO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
8-SO-EPTO-263 (DDPAK-7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SO-EP
PAM2423AECADJR
IC REG BOOST ADJ 5.5A 8SO
Diodes Incorporated
49,752
In Stock
1 : ¥9.10000
Cut Tape (CT)
2,500 : ¥3.84663
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up
Positive
Boost
Adjustable
1
2.7V
5.5V
2.7V
24V
5.5A (Switch)
520kHz
No
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SO-EP
TEXTISLM3671TLX-1.2/NOPB
LM2590HVS-ADJ
IC REG BUCK ADJ 1A DDPAK
National Semiconductor
42,874
Marketplace
Unavailable
Unavailable in your selected currency
Bulk
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
60V
1.2V
57V
1A
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
TO-263 (DDPAK-7)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.