Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 1 : ¥23.48000 Cut Tape (CT) 5,000 : ¥10.34829 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.85V | 18V | 0.6V | 5.5V | 6A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerVFQFN | 14-QFN (3x4) | ||
0 In Stock | 5,000 : ¥16.87568 Tape & Reel (TR) | - | Tape & Reel (TR) | Not For New Designs | Step-Down | Positive | Buck | Programmable | 1 | 2.85V | 18V | 0.6V | 5.5V | 12A | 500kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 14-VFDFN Exposed Pad | 14-QFN (3x4) |