Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Richtek USA Inc.
Series
-ACOT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
RatiometricStep-Down
Output Configuration
PositivePositive and Negative (Dual Rail)
Topology
BuckCharge Pump
Output Type
AdjustableFixed
Number of Outputs
12
Voltage - Input (Max)
18V32V
Voltage - Output (Min/Fixed)
0.6V-Vin, 2Vin
Voltage - Output (Max)
5V-
Current - Output
100mA5A
Frequency - Switching
50kHz ~ 500kHz500kHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed PadSOT-23-8 Thin, TSOT-23-8
Supplier Device Package
20-TSSOP-EPTSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-8 Thin
RT6255BHGJ8F
IC REG BUCK ADJ 5A TSOT23-8
Richtek USA Inc.
2,229
In Stock
1 : ¥10.03000
Cut Tape (CT)
3,000 : ¥4.26736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
18V
0.6V
5V
5A
500kHz
Yes
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
20 TSSOP EP Top
LTC3265EFE#PBF
IC REG CHARG PUMP INV DL 20TSSOP
Analog Devices Inc.
492
In Stock
1 : ¥89.82000
Tube
-
Tube
Active
Ratiometric
Positive and Negative (Dual Rail)
Charge Pump
Fixed
2
4.5V
32V
-Vin, 2Vin
-
100mA
50kHz ~ 500kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
20-TSSOP-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.