Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,800 In Stock | 1 : ¥19.72000 Cut Tape (CT) 3,000 : ¥9.04130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.7V | 60V | 0.8V | 58V | 200mA | 50kHz ~ 1.1MHz | Yes | -40°C ~ 150°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
857 In Stock 320 Marketplace | 1 : ¥18.11000 Tube | - | Bulk Tube | Active | Step-Down | Positive | Buck | Adjustable | 2 | 4.5V | 28V | 0.8V | 25.2V | 3A | 310kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP |