Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,752 In Stock | 1 : ¥9.10000 Cut Tape (CT) 2,500 : ¥3.84663 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2.7V | 5.5V | 2.7V | 24V | 5.5A (Switch) | 520kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
79,856 In Stock 68,000 Factory | 1 : ¥19.55000 Cut Tape (CT) 4,000 : ¥8.95321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 40V | 0.8V | 40V | 5A | 570kHz | Yes | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
26,952 In Stock 18,000 Factory | 1 : ¥8.50000 Cut Tape (CT) 3,000 : ¥3.60622 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 0.9V | 4.75V | 2.5V | 5V | 1A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-UFDFN Exposed Pad | U-DFN3030-12 |