Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,199 In Stock | 1 : ¥20.69000 Cut Tape (CT) 3,000 : ¥9.47176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.3V | 5.5V | 1.8V | 5.2V | 2A | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerVFDFN | 10-VSON-HR (3x2) | ||
152,410 In Stock | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.06254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 1.5MHz | Yes | -40°C ~ 80°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-25 | ||
124,815 In Stock | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥1.09088 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 2A | 740kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
3,328 In Stock | 1 : ¥11.05000 Cut Tape (CT) 3,000 : ¥4.68808 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 24V | 0.6V | 5.5V | 10A | 500kHz, 800kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 20-PowerVFQFN | 20-VQFN-HR (3x3) |