Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,463 In Stock | 1 : ¥79.49000 Tube | - | Tube | Active | Step-Up/Step-Down | Positive | Buck-Boost | Programmable | 1 | 1.92V | 15V | 2.5V | 15V | 200mA | 1.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-QFN (3x3) | ||
964 In Stock | 1 : ¥70.73000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.6V | 36V | 0.78V | 33.84V | 1.2A | 200kHz ~ 3.01MHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-WFDFN Exposed Pad | 8-DFN (3x3) | ||
3,835 In Stock | 1 : ¥28.99000 Cut Tape (CT) 1,000 : ¥22.01824 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 0.8V | 5.5V | 9A | 600kHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 28-PowerVQFN | 28-QFN (5x6) |