R1245N001B-TR-FE

DigiKey Part Number
2129-R1245N001B-TR-FETR-ND - Tape & Reel (TR)
2129-R1245N001B-TR-FECT-ND - Cut Tape (CT)
2129-R1245N001B-TR-FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1245N001B-TR-FE
Description
IC REG BUCK ADJ 1.2A SOT23-6W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.2A SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
30V
Current - Output
Frequency - Switching
330kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-6W
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.80097¥20,402.91
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.39000¥11.39
10¥10.23500¥102.35
25¥9.65720¥241.43
100¥8.22830¥822.83
250¥7.72592¥1,931.48
500¥6.80098¥3,400.49
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.00000¥11.00
10¥9.88500¥98.85
25¥9.32640¥233.16
100¥7.94630¥794.63
250¥7.46108¥1,865.27
500¥6.56784¥3,283.92
* All Digi-Reel orders will add a ¥49.00 reeling fee.