Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Infineon TechnologiesMonolithic Power Systems Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
-Adjustable
Voltage - Input (Min)
2.7V-
Voltage - Input (Max)
16V-
Voltage - Output (Min/Fixed)
0.6V-
Voltage - Output (Max)
5.5V-
Current - Output
12A20A-
Frequency - Switching
600kHz ~ 1MHz-
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-
Package / Case
21-PowerVFQFN39-PowerVFQFN
Supplier Device Package
21-QFN (3x4)PG-IQFN-39
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,223
In Stock
1 : ¥59.25000
Cut Tape (CT)
500 : ¥38.59344
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
16V
0.6V
5.5V
20A
600kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
21-PowerVFQFN
21-QFN (3x4)
5,000
In Stock
5,000 : ¥21.25209
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Step-Down
Positive
Buck
Adjustable
1
2.7V
16V
0.6V
5.5V
12A
600kHz ~ 1MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
21-PowerVFQFN
21-QFN (3x4)
0
In Stock
Check Lead Time
1 : ¥47.77000
Cut Tape (CT)
5,000 : ¥23.07875
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
-
1
-
-
-
-
-
-
No
-
Surface Mount
39-PowerVFQFN
PG-IQFN-39
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.