Voltage Regulators - DC DC Switching Regulators

Results: 2
Series
-SIMPLE SWITCHER®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Input (Max)
17V40V
Voltage - Output (Min/Fixed)
0.6V1.2V
Voltage - Output (Max)
12V37V
Current - Output
3A10A
Frequency - Switching
150kHz200kHz ~ 1.6MHz
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
24-WFQFN Exposed PadTO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
24-WQFN (4x4)TO-263 (DDPAK-5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
D2PAK5
LM2596SX-ADJ/NOPB
IC REG BUCK ADJ 3A DDPAK
Texas Instruments
5,971
In Stock
1 : ¥54.49000
Cut Tape (CT)
500 : ¥34.15058
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
40V
1.2V
37V
3A
150kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
TO-263 (DDPAK-5)
24-WQFN Exposed Pad
TPS54A24RTWR
IC REG BUCK ADJ 10A 24WQFN
Texas Instruments
7,818
In Stock
1 : ¥35.06000
Cut Tape (CT)
3,000 : ¥18.22581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.6V
12V
10A
200kHz ~ 1.6MHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
24-WFQFN Exposed Pad
24-WQFN (4x4)
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.