Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
220,947 In Stock | 1 : ¥4.76000 Cut Tape (CT) 5,000 : ¥1.58707 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.6V | 6V | 3A | 750kHz | Yes | -40°C ~ 85°C (TA) | - | Surface Mount | 8-SMD, Flat Leads Exposed Pad | 8-DFN-EP (3x3) | |||
5,661 In Stock | 1 : ¥7.88000 Cut Tape (CT) 1,500 : ¥3.71945 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.6V | 5.5V | 0.6V | 5V | 2A | 1MHz | Yes | -40°C ~ 85°C (TA) | - | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
5,421 In Stock | 1 : ¥7.96000 Cut Tape (CT) 5,000 : ¥3.31170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.38V | 5.5V | 0.6V | 5.5V | 2A | 1.1MHz | Yes | -40°C ~ 125°C (TJ) | - | Surface Mount | 6-UFDFN | 6-UTQFN (1.2x1.6) | ||
12,686 In Stock | 1 : ¥9.86000 Cut Tape (CT) 3,000 : ¥3.84224 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 2A | 3MHz | Yes | -40°C ~ 85°C (TA) | - | Surface Mount | 8-WFDFN Exposed Pad | 8-WDFN (2x2) | ||
8,527 In Stock | 1 : ¥53.56000 Cut Tape (CT) 2,500 : ¥26.05130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 7V | 76V | 1V | 73.72V | 5A | 100kHz ~ 650kHz | No | -40°C ~ 125°C | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
232,831 In Stock | 1 : ¥2.64000 Cut Tape (CT) 3,000 : ¥0.79699 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 1V | 5V | 1A | 1.5MHz | Yes | -40°C ~ 85°C (TA) | - | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type J) | ||
94,635 In Stock 330,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.06254 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 1.5MHz | Yes | -40°C ~ 80°C (TA) | - | Surface Mount | 6-UDFN Exposed Pad | U-DFN2020-6 (Type J) | ||
4,706 In Stock | 1 : ¥6.21000 Cut Tape (CT) 3,000 : ¥2.40859 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 6V | 0.8V | 6V | 3A | 2.4MHz | Yes | -40°C ~ 125°C (TJ) | - | Surface Mount | 7-VFDFN | 7-VSON (2x2) | |||
9,352 In Stock | 1 : ¥6.80000 Cut Tape (CT) 2,500 : ¥2.63939 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.765V | 7V | 3A | 700kHz | Yes | -40°C ~ 85°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
81,798 In Stock | 1 : ¥10.97000 Cut Tape (CT) 3,000 : ¥4.65201 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.8V | 3.85V | 6A | 1MHz | Yes | -40°C ~ 85°C (TA) | - | Surface Mount | 16-VFQFN Exposed Pad | VQFN016V3030 | ||
37,135 In Stock | 1 : ¥13.60000 Cut Tape (CT) 2,500 : ¥8.10060 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 0.6V | 28V | 2A | 250kHz ~ 1MHz | No | -40°C ~ 150°C (TJ) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
15,749 In Stock | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥10.07468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 42V | 0.8V | 42V | 1.5A | 250kHz ~ 500kHz | Yes | -40°C ~ 150°C (TA) | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-JES | ||
1 In Stock | 1 : ¥21.51000 Cut Tape (CT) 2,500 : ¥9.85270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 95V | 5V | - | 1A | Up ~ 1MHz | No | -40°C ~ 125°C (TJ) | Automotive | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP |