Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,998 In Stock | 1 : ¥24.14000 Cut Tape (CT) 5,000 : ¥11.64980 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 1V | 54V | 1A | 400kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 12-VFQFN | 12-QFN (2.5x3) | |||
5,928 In Stock | 1 : ¥22.00000 Cut Tape (CT) 5,000 : ¥9.70153 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 0.8V | 30.6V | 1.5A | 450kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 13-PowerVQFN | 13-QFN (2.5x3) |