Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Function
Step-DownStep-Up
Output Configuration
PositivePositive and Negative (Dual Rail)
Topology
Boost, Charge PumpBuck
Number of Outputs
12
Voltage - Input (Min)
2.4V2.95V
Voltage - Input (Max)
5.5V15V
Voltage - Output (Min/Fixed)
0.6V±1.25V
Voltage - Output (Max)
5.5V±40V
Current - Output
180mA (Switch), 320mA (Switch)15A
Frequency - Switching
500kHz-
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TJ)0°C ~ 70°C (TA)
Package / Case
10-WFDFN Exposed Pad20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
10-DFN (3x3)20-HTSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LT3463EDD#PBF
IC REG BOOST ADJ DL 10DFN
Analog Devices Inc.
2,060
In Stock
1 : ¥57.04000
Tube
-
Tube
Active
Step-Up
Positive and Negative (Dual Rail)
Boost, Charge Pump
Adjustable
2
2.4V
15V
±1.25V
±40V
180mA (Switch), 320mA (Switch)
-
No
0°C ~ 70°C (TA)
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
20-TSSOP (Wide, Exposed Pad)
LM21215AMH-1/NOPB
IC REG BUCK ADJ 15A 20HTSSOP
Texas Instruments
816
In Stock
1 : ¥54.32000
Tube
-
Tube
Active
Step-Down
Positive
Buck
Adjustable
1
2.95V
5.5V
0.6V
5.5V
15A
500kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.