Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
146,119 In Stock 258,000 Factory | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥1.24163 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 18V | 0.8V | 7V | 2A | 740kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-26 | ||
12,080 In Stock | 1 : ¥9.95000 Cut Tape (CT) 3,000 : ¥4.20706 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.6V | 4V | 2A | 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-VFDFN | 6-VSON-HR (1.5x1.5) | ||
9,895 In Stock | 1 : ¥27.80000 Cut Tape (CT) 3,000 : ¥13.95423 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 17V | 0.8V | 5.5V | 3A | 1MHz, 2.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 10-PowerVFQFN | 10-VQFN-HR (2x2) | ||
4,205 In Stock | 1 : ¥80.93000 Cut Tape (CT) 2,500 : ¥44.19992 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive or Negative | Charge Pump | Fixed | 1 | 4.5V | 32V | -Vin, Vin/2 | - | 100mA | 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
619 In Stock | 1 : ¥16.49000 Cut Tape (CT) 3,000 : ¥7.53406 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 18V | 0.4V | 5.5V | 1A | 1MHz, 2.5MHz | Yes | -40°C ~ 165°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 9-TFQFN | 9-VQFN-HR (2.2x2) | ||
4,317 In Stock | 1 : ¥18.96000 Cut Tape (CT) 3,000 : ¥8.66997 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 1 | 2.3V | 5.5V | 5V | - | 500mA (Switch) | 3.5MHz | Yes | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
15,181 In Stock | 1 : ¥26.18000 Cut Tape (CT) 3,000 : ¥13.13203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 28V | 0.6V | 20V | 12A | 300kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 24-PowerWFQFN | PowerPAK® MLP44-24 |