Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
26,117 In Stock | 1 : ¥13.86000 Cut Tape (CT) 3,000 : ¥5.89015 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Programmable | 1 | 2.9V | 5.5V | 0.8V | 3.3V | 2A | 2.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-UFQFN Exposed Pad | 16-MLPQ-UT (3x3) | ||
8,948 In Stock | 1 : ¥24.31000 Cut Tape (CT) 3,000 : ¥11.12775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Step-Down | Positive | Buck | Adjustable (Programmable) | 1 | 2.9V | 5.5V | 0.8V (0.8V ~ 3.3V) | 5.5V | 4A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 16-UFQFN Exposed Pad | 16-MLPQ-UT (3x3) |