TPS62150ARGTR

DigiKey Part Number
296-41757-2-ND - Tape & Reel (TR)
296-41757-1-ND - Cut Tape (CT)
296-41757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62150ARGTR
Description
IC REG BUCK ADJ 1A 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62150ARGTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-VQFN (3x3)
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.79616¥17,388.48
6,000¥5.58150¥33,489.00
15,000¥5.36682¥80,502.30
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.23000¥12.23
10¥10.98500¥109.85
25¥10.36720¥259.18
100¥8.83130¥883.13
250¥8.29256¥2,073.14
500¥7.25598¥3,627.99
1,000¥6.01212¥6,012.12
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.67000¥12.67
10¥11.37500¥113.75
25¥10.73520¥268.38
100¥9.14480¥914.48
250¥8.58692¥2,146.73
500¥7.51354¥3,756.77
1,000¥6.22553¥6,225.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.