Voltage Regulators - DC DC Switching Regulators

Results: 3
Manufacturer
Semtech CorporationTexas Instruments
Series
-DCS-Control™SWIFT™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
AdjustableFixed
Voltage - Input (Min)
2.5V2.9V4.5V
Voltage - Input (Max)
5.5V6V17V
Voltage - Output (Min/Fixed)
0.6V1.1V3.3V
Voltage - Output (Max)
15V-
Current - Output
1.5A3A8A
Frequency - Switching
200kHz ~ 1.6MHz2.4MHz2.5MHz
Package / Case
6-UFDFN Exposed Pad7-VFDFN14-VFQFN Exposed Pad
Supplier Device Package
6-MLPD-UT (2x2)7-VSON-HR (2x2)14-VQFN (3.5x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14-QFN Exp Pad
TPS54821RHLT
IC REG BUCK ADJ 8A 14VQFN
Texas Instruments
1,296
In Stock
1 : ¥34.81000
Cut Tape (CT)
250 : ¥24.32928
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4.5V
17V
0.6V
15V
8A
200kHz ~ 1.6MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
14-VFQFN Exposed Pad
14-VQFN (3.5x3.5)
DCS-Control Series 8-VFDFN, 7 Leads
TPS62086RLTR
IC REG BUCK 3.3V 3A 7VSON
Texas Instruments
7,303
In Stock
1 : ¥17.00000
Cut Tape (CT)
3,000 : ¥7.79034
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.5V
6V
3.3V
-
3A
2.4MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
7-VFDFN
7-VSON-HR (2x2)
SC189CSKTRT
SC189BULTRT
IC REG BUCK 1.1V 1.5A 6MLPD
Semtech Corporation
2,986
In Stock
1 : ¥9.61000
Cut Tape (CT)
3,000 : ¥4.08704
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
2.9V
5.5V
1.1V
-
1.5A
2.5MHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
6-UFDFN Exposed Pad
6-MLPD-UT (2x2)
Showing
of 3

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.