Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16 MSOP EP Top
LTC3630AEMSE#PBF
IC REG BUCK ADJ 500MA 16MSOP
Analog Devices Inc.
563
In Stock
1 : ¥73.54000
Tube
-
Tube
Active
Step-Down
Positive or Negative
Buck
Adjustable (Programmable)
1
4V
76V
0.8V (1.8V, 3.3V, 5V)
76V
500mA
-
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
16 MSOP EP Top
LTC3630AIMSE#TRPBF
IC REG BUCK ADJ 500MA 16MSOP
Analog Devices Inc.
6,946
In Stock
1 : ¥81.10000
Cut Tape (CT)
2,500 : ¥44.31351
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive or Negative
Buck
Adjustable (Programmable)
1
4V
76V
0.8V (1.8V, 3.3V, 5V)
76V
500mA
-
Yes
-40°C ~ 125°C (TJ)
Surface Mount
16-TFSOP (0.118", 3.00mm Width), 12 Leads, Exposed Pad
16-MSOP-EP
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.